1/3
Application
Piece
SSR
3RF2150-2AA22
Zero crossing
Spring-loaded terminal
110 V AC
230 V AC
110 - 230 V AC
15 mA
600 A
24 V AC
230 V AC
50 A
24 V AC
230 V AC
50 A
1 maker
-25 °C
+60 °C
IP20
22.5 mm
85 mm
48 mm
59 g
Yes
50 A
1 pc(s)
1
TRUE
50 A
AC
20 A
not relevant
Datasheet 1430862 Siemens SSR 3RF21502AA22 50 A Switching voltage (max.): 230 V AC Zero crossing 1 pc(s)
User & Safety Instructions 1430862 Siemens SSR 3RF21502AA22 50 A Switching voltage (max.): 230 V AC Zero crossing 1 pc(s)