1/3
Application
Piece
SSR
3RF2120-2AA04
Zero crossing
Spring-loaded terminal
15 V DC
24 V DC
15 - 24 V DC
15 mA
200 A
48 V AC
460 V AC
20 A
48 V
460 V AC
20 A
1 maker
-25 °C
+60 °C
IP20
22.5 mm
85 mm
48 mm
66 g
Yes
20 A
1 pc(s)
24 V DC
1
TRUE
20 A
DC
20 A
not relevant
Datasheet 1430789 Siemens SSR 3RF21202AA04 20 A Switching voltage (max.): 460 V AC Zero crossing 1 pc(s)
User & Safety Instructions 1430789 Siemens SSR 3RF21202AA04 20 A Switching voltage (max.): 460 V AC Zero crossing 1 pc(s)
The necessary accessories are required to use the article as described.