1/3
Application
Piece
SSR
3RF2120-2AA45
Zero crossing
Spring-loaded terminal
4 V DC
30 V DC
4 - 30 V DC
15 mA
200 A
48 V AC
600 V AC
20 A
48 V DC
600 V AC
20 A
1 maker
-25 °C
+60 °C
IP20
22.5 mm
85 mm
48 mm
75 g
Yes
20 A
1 pc(s)
1
TRUE
20 A
DC
20 A
yes
Datasheet 1430781 Siemens SSR 3RF21202AA45 20 A Switching voltage (max.): 600 V AC Zero crossing 1 pc(s)
User & Safety Instructions 1430781 Siemens SSR 3RF21202AA45 20 A Switching voltage (max.): 600 V AC Zero crossing 1 pc(s)
The necessary accessories are required to use the article as described.