• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens Switch product range 3x Frame Delta Dark brown 5TG11030 1 pc(s)

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 79.99 / piece)
€ 79.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

MIRO Frame 3-compartment wood wenge color tone by inaddition

  • Frame made of real wood Wenge
  • This text is machine translated.

Technical specifications

Type

3x frame

Product type

Switch product range

Switch type component

Frame

Type series

Delta

Factory colour

Dark brown

Dim

(L x W) 232 mm x 90 mm

Content

1 pc(s)

Weight

81 g

Width

90 mm

Length

232 mm

Material

Wood

Wood

90

TRUE

232 mm

3

FALSE

Other

FALSE

Other

Wood

Clamp mounting

Horizontal and vertical

0102010

> IK10

IP20

FALSE

FALSE

Matt

FALSE

FALSE

68 mm

3

3

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 626292 Siemens Switch product range 3x Frame Delta Dark brown 5TG11030 1 pc(s)

User & Safety Instructions

User & Safety Instructions 626292 Siemens Switch product range 3x Frame Delta Dark brown 5TG11030 1 pc(s)

Description

A unique, well-designed, tried-and-tested connector system!

Hints

The rocker is snapped into the frame, thus forming a unit.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.