• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens Switch product range 4x Frame Delta Glass satin 5TG1204 1 pc(s)

1/2
Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 129.99 / piece)
€ 129.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Type

4-way frame

Product type

Switch product range

Switch type component

Frame

Type series

Delta

Factory colour

Glass satin

Content

1 pc(s)

Material

Glass

Other

90

TRUE

303 mm

4

FALSE

Other

FALSE

Other

Glass

Clamp mounting

Horizontal and vertical

1308050

> IK10

IP20

FALSE

FALSE

Matt

FALSE

FALSE

68 mm

4

4

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 626284 Siemens Switch product range 4x Frame Delta Glass satin 5TG1204 1 pc(s)

User & Safety Instructions

User & Safety Instructions 626284 Siemens Switch product range 4x Frame Delta Glass satin 5TG1204 1 pc(s)

Description

A unique, well-designed, tried-and-tested connector system!

Features

  • Real glass

Hints

The rocker is snapped into the frame, thus forming a unit.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.