• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens Switch product range 2x Surface-mount casing Surface-mount casing Delta White 5TG2902 1 pc(s)

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Mon 9 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 16.99 / piece)
€ 16.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Technical specifications

  • Mounting position: horizontal and vertical
  • Height: 84 mm
  • Depth: 42.5 mm
Type

2-way frame

Switch type function

Surface-mount casing

Product type

Switch product range

Switch type component

Surface-mount casing

Type series

Delta

Factory colour

White

IP20

Dim

(L x W x H) 155 x 155 x 85 mm

Content

1 pc(s)

Weight

151 g

Width

155 mm

Length

155 mm

Similar RAL

9010

Material

Thermoplastic

Depth

45 mm

Height

85 mm

Surface mounted housing

White

TRUE

Quadratic

2

TRUE

Other

FALSE

Thermoplastic

Plastic

FALSE

Horizontal and vertical

9010

IP20

FALSE

Glossy

FALSE

FALSE

155 mm

84 mm

42.5 mm

TRUE

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1704449 Siemens Switch product range 2x Surface-mount casing Surface-mount casing Delta White 5TG2902 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1704449 Siemens Switch product range 2x Surface-mount casing Surface-mount casing Delta White 5TG2902 1 pc(s)

Description

ALPHA-ZS, Cover for Busbar system 12x 5 mm CU and 12x 10 mm CU L=210 mm, (1 set=5 units)

Hints

The rocker is snapped into the frame, thus forming a unit.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 58.52€ 51.42*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.