• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens Switch product range Accessories Nipple Delta White 5TG2904 1 Set

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Installation position: Horizontal and vertical
Type

Sliding nipple duct groove

Switch type function

Nipple

Product type

Switch product range

Switch type component

Accessories

Type series

Delta

Factory colour

White

IP20

Content

1 Set

Weight

63 g

Similar RAL

9010

Material

Thermoplastic

Documents & Downloads

Datasheet

Datasheet 2865023 Siemens Switch product range Accessories Nipple Delta White 5TG2904 1 Set

User & Safety Instructions

User & Safety Instructions 2865023 Siemens Switch product range Accessories Nipple Delta White 5TG2904 1 Set

Description

A unique, well-designed, tried-and-tested connector system!

Hints

The rocker is snapped into the frame, thus forming a unit.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.