• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens Switch product range Delta Grey 5TG20211 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 19 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 55.99 / piece)
€ 55.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Installation type: flush-mounted
Product type

Switch product range

Type series

Delta

Factory colour

Grey

IP20

Dim

(L x W) 70 mm x 70 mm

Content

1 pc(s)

Width

70 mm

Length

70 mm

Material

Steel

Flush mounted (plaster)

Basic element

Grey

TRUE

FALSE

Other

Bottom

FALSE

Thermoplastic

Without indication field

1

Metal

Clamp mounting

TRUE

7005

FALSE

FALSE

FALSE

Matt

IP20

70 mm

70 mm

35 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1753316 Siemens Switch product range Delta Grey 5TG20211 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1753316 Siemens Switch product range Delta Grey 5TG20211 1 pc(s)

Description

SIPLUS S7-1200 CPU 1212C AC/DC/relay -40...+70 °C with conformal coating based on 6ES7212-1BE40-0XB0 . compact CPU, AC/DC/relay, onboard I/O: 8 DI 24 V DC 6 DO relay 2 A 2 AI 0-10 V DC, Power supply: 85-264 V AC @ 47-63 Hz, Program/data memory 50 KB SIPLUS S7-1200 Central processing unit CPU 1212C AC/DC/relay -40 ... +70°C with conformal coating based on 6ES7212-1BE40-0XB0

Hints

The rocker is snapped into the frame, thus forming a unit.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 97.52€ 91.42*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.