• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens Switch product range Network junction box Delta 5TG20262 1 pc(s)

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 19 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 36.99 / piece)
€ 36.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Installation type: flush-mounted
Switch type function

Network junction box

Product type

Switch product range

Type series

Delta

IP20

Dim

(L x W) 70 mm x 70 mm

Content

1 pc(s)

Weight

0.17

Width

70 mm

Length

70 mm

Material

Steel

Flush mounted (plaster)

Basic element

Other

TRUE

FALSE

UAE/IAE (ISDN)

Other

Bottom

FALSE

Other

Without indication field

2

Metal

Mounting with screw

TRUE

FALSE

FALSE

FALSE

FALSE

FALSE

IP20

70 mm

70 mm

40 mm

FALSE

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1753317 Siemens Switch product range Network junction box Delta 5TG20262 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1753317 Siemens Switch product range Network junction box Delta 5TG20262 1 pc(s)

Description

SCALANCE XR526-8C managed IE switch Layer 3 integrated power supply 2x 230 V AC 24x 10/100/1000 Mbit/s RJ45 8x 100/1000 Mbit/s SFP Combo 2x 10 Gbit/S SFP+ in total 26 ports can be used error signaling contact select/set button PROFINET IO device redundancy functions office features (RSTP, VLAN, IGMP, ...) C-plug in scope of delivery

Hints

The rocker is snapped into the frame, thus forming a unit.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 78.52€ 72.42*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.