• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens Thermistor overload relay 2 change-overs 1 pc(s) 3RN2013-1BW30 Temperature monitoring

1/5
Packaging type
Piece
Product type
Thermistor overload relay
Functions
Temperature monitoring
Contact type
2 change-overs
Type
3RN2013-1BW30
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 265.00 / piece)
€ 265.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Thermal current 5 A
  • Mounting type: screw and snap-on mounting rail 35 mm
  • Isolation voltage: 300 V
  • Operating frequency: 50/60 Hz
  • Power loss: 1.7 W
  • Surge voltage resistance: 6 kV
  • Control supply voltage: 240 V
  • Operating current: 3 A
Packaging type

Piece

Product type

Thermistor overload relay

Type

3RN2013-1BW30

Functions

Temperature monitoring

Features

+ test button

Contact type

2 change-overs

Contact material

AgSnO2

Electrical lifespan

100000

Durability

1000 0000

Connection

Screws

Min. temperature

-25 °C

Max. temperature

+60 °C

IP20

Width

22.5 mm

Height

100 mm

Depth

90 mm

Dim

(W x H x D) 22.5 x 100 x 90 mm

Content

1 pc(s)

RoHS-compliant

Yes

Weight

200 g

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1741053 Siemens Thermistor overload relay 2 change-overs 1 pc(s) 3RN2013-1BW30 Temperature monitoring

User & Safety Instructions

User & Safety Instructions 1741053 Siemens Thermistor overload relay 2 change-overs 1 pc(s) 3RN2013-1BW30 Temperature monitoring

Description

22MM METAL ROUND ACTUATOR: CES KEY-OPER.SWITCH WITH 2 KEYS RIGHT LATCH.,LE.MOMEN.CONT.TYPE 3 SWITCH POSITIONS I-O-II LOCK NO SSG 10, REM. POS. O+II WITH HOLDER !!! Phased-out product !!! SIRIUS ACT 3SU1 is successor Preferred successor type is 3SU1050-5BP61-0AA0 +

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.