
Siemens Thermistor overload relay 24 V DC/AC 2 change-overs 1 pc(s) 3RN2010-2BA30 PTC temperature monitoring
Packaging type
Piece
Product type
Thermistor overload relay
Functions
PTC temperature monitoring
Contact type
2 change-overs
Type
3RN2010-2BA30
Datasheet (PDF)
EAN:
Part number:
Item no:
Number
Total (€ 97.99 / piece)
€ 97.99
incl. VAT
14-day return policy included
Technical specifications
- Thermal current 5 A
- Mounting type: screw and snap-on mounting rail 35 mm
- Isolation voltage: 300 V
- Operating frequency: 50/60 Hz
- Power loss: 1.1 W
- Surge voltage resistance: 4 kV
- Control supply voltage: 24 V
- Packaging type
Piece
- Product type
Thermistor overload relay
- Type
3RN2010-2BA30
- Functions
PTC temperature monitoring
- Operating voltage
24 V DC/AC
- Features
Automatic/manual switch
- Contact type
2 change-overs
- Contact material
AgSnO2
- Electrical lifespan
100000
- Durability
1000 0000
- Connection
Spring-loaded connector
- Min. temperature
-25 °C
- Max. temperature
+60 °C
IP20
- Width
22.5 mm
- Height
100 mm
- Depth
90 mm
- Dim
(W x H x D) 22.5 x 100 x 90 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
22.5
100 mm
90 mm
FALSE
1
FALSE
Spring clamp connection
0
0
2
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1741033 Siemens Thermistor overload relay 24 V DC/AC 2 change-overs 1 pc(s) 3RN2010-2BA30 PTC temperature monitoring
User & Safety Instructions
User & Safety Instructions 1741033 Siemens Thermistor overload relay 24 V DC/AC 2 change-overs 1 pc(s) 3RN2010-2BA30 PTC temperature monitoring
Description
22MM METAL ROUND ACTUATOR: CES KEY-OPER.SWITCH WITH 2 KEYS LATCHING 3 SWITCH POSITIONS I-O-II LOCK NO SSG 10, REMOVAL POS. O WITH HOLDER !!! Phased-out product !!! SIRIUS ACT 3SU1 is successor Preferred successor type is 3SU1050-5BL01-0AA0 + 3SU1550-0AA10-0AA0
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.

































