
1/4
Image similar
Thermistor overload relay
3RN2023-2DW30
Winding temperature
+ test button
1 maker
1 change-over
AgSnO2
100000
1000 0000
Spring-loaded connector
-25 °C
+60 °C
IP20
22.5 mm
100 mm
90 mm
(W x H x D) 22.5 x 100 x 90 mm
1 pc(s)
Yes
22.5
100 mm
90 mm
TRUE
2
TRUE
Spring clamp connection
0
1
1
yes
Datasheet 1741057 Siemens Thermistor overload relay 1 maker, 1 change-over 1 pc(s) 3RN2023-2DW30 Winding temperature
User & Safety Instructions 1741057 Siemens Thermistor overload relay 1 maker, 1 change-over 1 pc(s) 3RN2023-2DW30 Winding temperature
The necessary accessories are required to use the article as described.