• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens Thermistor overload relay 24 V DC/AC 1 maker, 1 breaker 1 pc(s) 3RN2010-2CA30 Winding temperature

1/4
Image similar
Packaging type
Piece
Product type
Thermistor overload relay
Functions
Winding temperature
Contact type
1 maker
1 breaker
Type
3RN2010-2CA30
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Wed 18 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 95.99 / piece)
€ 95.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Thermal current 5 A
  • Mounting type: screw and snap-on mounting rail 35 mm
  • Isolation voltage: 300 V
  • Operating frequency: 50/60 Hz
  • Power loss: 0.6 W
  • Surge voltage resistance: 4 kV
  • Control supply voltage: 24 V
Packaging type

Piece

Product type

Thermistor overload relay

Type

3RN2010-2CA30

Functions

Winding temperature

Operating voltage

24 V DC/AC

Features

+ enclosure

Contact type

1 maker

1 breaker

Contact material

AgSnO2

Electrical lifespan

100000

Durability

1000 0000

Connection

Spring-loaded connector

Min. temperature

-25 °C

Max. temperature

+60 °C

IP20

Width

17.5 mm

Height

100 mm

Depth

90 mm

Dim

(W x H x D) 17.5 x 100 x 90 mm

Content

1 pc(s)

RoHS-compliant

Yes

17.5

100 mm

90 mm

FALSE

1

FALSE

Spring clamp connection

1

1

0

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1702644 Siemens Thermistor overload relay 24 V DC/AC 1 maker, 1 breaker 1 pc(s) 3RN2010-2CA30 Winding temperature

Datasheet 1702644 Siemens Thermistor overload relay 24 V DC/AC 1 maker, 1 breaker 1 pc(s) 3RN2010-2CA30 Winding temperature

User & Safety Instructions

User & Safety Instructions 1702644 Siemens Thermistor overload relay 24 V DC/AC 1 maker, 1 breaker 1 pc(s) 3RN2010-2CA30 Winding temperature

Description

22MM METAL ROUND ACTUATOR: CES KEY-OPER.SWITCH WITH 2 KEYS LATCHING 3 SWITCH POSITIONS I-O-II LOCK NO SSG 10, REMOVAL POS. I WITH HOLDER !!! Phased-out product !!! SIRIUS ACT 3SU1 is successor Preferred successor type is 3SU1050-5BL21-0AA0 + 3SU1550-0AA10-0AA0

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)