• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens Thermistor overload relay 24 V DC/AC 2 change-overs 1 pc(s) 3RN2012-1BA30 Winding temperature

1/4
Image similar
Packaging type
Piece
Product type
Thermistor overload relay
Functions
Winding temperature
Contact type
2 change-overs
Type
3RN2012-1BA30
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 16 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 169.99 / piece)
€ 169.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Thermal current 5 A
  • Mounting type: screw and snap-on mounting rail 35 mm
  • Isolation voltage: 300 V
  • Operating frequency: 50/60 Hz
  • Power loss: 1.7 W
  • Surge voltage resistance: 4 kV
  • Control supply voltage: 24 V
  • Operating current: 3 A
Packaging type

Piece

Product type

Thermistor overload relay

Type

3RN2012-1BA30

Functions

Winding temperature

Operating voltage

24 V DC/AC

Features

+ test button

Contact type

2 change-overs

Contact material

AgSnO2

Electrical lifespan

100000

Durability

1000 0000

Connection

Screws

Min. temperature

-25 °C

Max. temperature

+60 °C

IP20

Width

22.5 mm

Height

100 mm

Depth

90 mm

Dim

(W x H x D) 22.5 x 100 x 90 mm

Content

1 pc(s)

RoHS-compliant

Yes

22.5

100 mm

90 mm

TRUE

1

TRUE

Screw connection

0

0

2

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1741038 Siemens Thermistor overload relay 24 V DC/AC 2 change-overs 1 pc(s) 3RN2012-1BA30 Winding temperature

User & Safety Instructions

User & Safety Instructions 1741038 Siemens Thermistor overload relay 24 V DC/AC 2 change-overs 1 pc(s) 3RN2012-1BA30 Winding temperature

Description

Thermistor motor protection relay Standard evaluation unit 22.5 mm enclosure screw terminal 2 change-over contacts US = 24 V AC/DC Manual/Auto/Remote reset with ATEX approval 2 LEDs (READY/TRIPPED) galvanic isolation Test/reset button Wire break monitoring Short circuit monitoring non-volatile

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)