• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Sigel Glass board (magnetic) Artverum (W x H) 1000 mm x 650 mm White GL303

1/7
EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 219.99 / piece)
€ 219.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Sigel glass magnet board Artverround corners - 100 x 65 cm - white - safety glass (ESG)

  • High gloss glass magnet board with rounded corners
  • Can be mounted in portrait or landscape mode
  • Magnetic adhesive exclusively with strong neodymium magnets
  • Can be written on with chalk and glass board markers, damp and dry wiped
  • Frameless for a clean look - as if freely suspended in front of the wall
  • High-quality safety glass (ESG, EN 12150-2), with 4 mm glass thickness, very robust and resistant to scratches
  • Four-step instructions show installing a wall-mounted sliding door: level the rail, drill the bracket, add safety certification labels, and hang the finished door.<br>

Technical specifications

Product type

Glass board (magnetic)

Dim

(W x H) 1000 mm x 650 mm

Width

1000 mm

Height

650 mm

Factory colour

White

Tray

No

wipeable

Yes

Writable board

Yes

Magnetic whiteboard

Yes

Glass thickness

4 mm

Material

Safety glass

Board material

Glass

Surface properties

Smooth

Features

Portrait and landscape orientation

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3131014 Sigel Glass board (magnetic) Artverum (W x H) 1000 mm x 650 mm White GL303

Description

Artverum is not any glass magnet board, but a representative design object that will inspire you. The high-gloss glass magnet board with rounded corners of the internationally designer award-winning Artverum series in 100 x 65 cm white is easy to mount in portrait or landscape format with the supplied attachment material. The frameless glass magnet board with rounded corners - made in Europe - offers enough space for your thoughts, designs and plans with its free-floating, clean look. The elegant and at the same time multifunctional glass surface can be written on with glass board and whiteboard markers, magnetic with extra strong neodymium magnets and can be cleaned easily with a damp or dry cleaning. We recommend the Sigel board eraser for a quick dry cleaning in between or Sigel board cleaning spray and micro fiber cloth for the thorough wet cleaning. In the clip-on trays and trays of the Clip&Organize series, you can store accessories Ideal.

This text is machine translated.

Scope of delivery

  • Includes 1 black board markers
  • Screws and plugs for solid walls
  • Installation manual

What kind of Magnetic Boards are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)