
Number
Total (€ 51.99 / piece)
€ 51.99
incl. VAT
14-day return policy included
Highlights & Details
Be!Board glass magnetic board, 60x40 cm, gray
- Gray glass magnetic board for labeling with all commercially available chalk markers and sticking of notepad with strong magnets. Hardened safety glass (EN 12150-1)
- 60 x 40 cm - versatile applicable in the office and at home
- Frameless suspension - easy mounting in portrait and landscape format
- Supplied with: Two neodymium magnets in cylindrical form
Technical specifications
- Product type
Glass board (magnetic)
- Dim
(W x H) 60 cm x 40 cm
- Width
60 cm
- Height
40 cm
- Factory colour
Grey
- Tray
No
- wipeable
Yes
- Writable board
Yes
- Magnetic whiteboard
Yes
- Glass thickness
4 mm
- Board material
Safety glass
- Surface properties
Smooth
- Features
Portrait and landscape orientation
- Writable on both sides
No
- Height-adjustable
No
- UKCA
not relevant
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2373248 Sigel Glass board (magnetic) B1206 Grey (W x H) 60 cm x 40 cm B1206
Warranty Terms
Warranty Terms 2373248 Sigel Glass board (magnetic) B1206 Grey (W x H) 60 cm x 40 cm B1206
Description
Cork walls or pinboards were yesterday. The modern all-round talent to record and remember is called Be!Board. The glass magnetic board is perfect for describing and magnetic adhesion of labels. In the size 60 x 40 cm the board has the optimal size for use in the kitchen or next to work places. Shopping lists, business cards and small memory supports are quickly attached to the white board. Two strong neodymium magnets are supplied - normal magnets do not hold here. With all commercially available chalk markers, appointments or other notes can be recorded and removed again. Safety is capitalized at Be!Board. The glass plate is made of tempered safety glass (ESG) in accordance with EN 12150-1.
This text is machine translated.
This text is machine translated.
Scope of delivery
- Glass board, 2 neodymium magnets, instructions.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 64.98*
What kind of Magnetic Boards are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.
































