• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

SIROX 345.510 Current Cable extension 16 A Black 10.00 m H07RN-F 3G 1,5 mm²

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

7 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 67.99 / piece)
€ 67.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 7 Piece(s) available
14-day return policy included

Highlights & Details

Extension cable with 3 way coupling 10 m

  • Unit-tested quality
  • With hook-and-loop fastener
  • IP44

Technical specifications

Product type

Current Cable extension

Version

Cable extension

Type A

PG rubber plug

Connector version

straight

Type B

PG connector

Suspension connector

Outlets

3

Cable standard

H07RN-F 3G 1,5 mm²

Cable length

10.00 m

Operating voltage

230 V/50 Hz

Used at

Outdoors

IP44

Factory colour

Black

Cable use

Current

Nominal current

16 A

Max. load capacity

3680 W

Cable type

H07RN-F 3G1.5 mm²

Nominal current (details)

16 A

Cross section

1.5 mm²

Description

Extension cable consists of a tough rubber sheathed cable and 3 way all rubber connector with self closing spring hinged lid. With attached hook-and-loop fastener for bunching the lines.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 99.47*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)