• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

SIROX 649.010.17 Current Cable extension 16 A Orange 10.00 m H07BQ-F 3G 1,5 mm²

EAN:
Part number:
Item no:
Dispatches on Fri 30 Oct

51 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 61.99 / piece)
€ 61.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Extension cable with PUR-wire 10 m Orange

  • Tested Quality
  • With hook-and-loop tape
  • Abrasion-proof cable
  • IP44

Technical specifications

Product type

Current Cable extension

Version

Cable extension

Type A

PG rubber plug

Connector version

straight

Type B

PG rubber connector

Cable standard

H07BQ-F 3G 1,5 mm²

Cable length

10.00 m

Used at

Outdoors

IP44

Factory colour

Orange

Cable use

Current

Nominal current

16 A

Nominal current (details)

16 A

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1211450 SIROX 649.010.17 Current Cable extension 16 A Orange 10.00 m H07BQ-F 3G 1,5 mm²

Description

Extension cables with special construction quality management in PUR (polyurethane), which has a high abrasion resistance. Fitted with Velcro for bundling the cable and connector with spring-hinged lid.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 93.47*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)