• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Sista Bad Bathroom silicone Factory colour Silver-grey SBPSG 280 ml

1/4
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (1 l = € 71.39)
€ 19.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Sista Bad Sanitary Silicone Professional quality silver-gray 280 ml

  • Premium sanitary silicone
  • Mold-resistant
  • Long-lasting joints
  • Cleaning agent - resistant to disinfectants
  • Odorless
  • MEKO and Oxime free

Technical specifications

  • Consistency: Pastors
  • Processing temperature +5 °C to +40 °C.
  • Skin formation: Approx. 15-20 minutes
  • Drying: Approx. 3 mm/day
  • Movement capacity: Approx. 25%
  • Maximum joint width 35 mm
Product type

Bathroom silicone

Not suitable for

PTFE, NATURAL STONE, PE, PP, PMMA

Heat resistance

-50°C - +150 °C. °C

Factory colour

Silver-grey

Content

280 ml

Material suitability

Glass

Tiles

Ceramic

Enamel

Aluminium

Steel

Wood

Polycarbonate (PC)

RPVC

Documents & Downloads

Datasheet

Datasheet 2524799 Sista Bad Bathroom silicone Factory colour Silver-grey SBPSG 280 ml

Security datasheet

Security datasheet 2524799 Sista Bad Bathroom silicone Factory colour Silver-grey SBPSG 280 ml

Signal word

GHS / H Statements

  • H 412: Harmful to aquatic life, with long-lasting effects

GHS / P Statements

  • P 101: If medical advice is needed, have product container or label at hand
  • P 102: Keep away from children
  • P 262: Avoid contact with eyes, skin, and clothes
  • P 273: Avoid release into the environment
  • P 501: Dispose of contents/container at …

GHS / EUH statements

  • EUH 208: Contains a substance that may cause an allergic reaction

Description

For use in bathroom, guest toilet, shower, laundry room and wet room, even
Suitable for indoor and outdoor use. For sealing of connection and expansion joints in the sanitary area.

This text is machine translated.

Features

  • Application areas
  • Shower, Bathroom, Guest Toilet
  • Sanitary elements, sink, bathtub, shower etc.
  • Concrete, cement and dry construction, porous materials*
  • Connection joints to tiles
  • Glass, tiles, ceramics, enamel, aluminum, Steel, V2A steel
  • Wood (un-/ painted), polycarbonate plates, hard PVC
  • *Porous materials, if necessary primers.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)