• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Skross Multipower Combo+ US USB charger 48 W 1x USB-A, 1x USB-C® Indoors

1/10
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 30 Oct

5 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 18.99 / piece)
€ 18.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Highlights & Details

Skross Multipower Combo+ US USB charger

  • 1x USB type C (PD) 48W max.1x USB Type-A (QC 3.0) 18W max.1x high-performance USB charging cable type-C to type-C (1.60 m), so that the maximum charging power is also transferred

Technical specifications

Product type

USB charger

48 W

Inputs

USA plug

No. of outputs

2 x

Outputs

1x USB-A

1x USB-C®

Type

Multipower Combo+ US

Suitable for

Smartphone

Tablet

Suitable for

Universal

Used at

Indoors

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2626873 Skross Multipower Combo+ US USB charger 48 W 1x USB-A, 1x USB-C® Indoors

User & Safety Instructions

User & Safety Instructions 2626873 Skross Multipower Combo+ US USB charger 48 W 1x USB-A, 1x USB-C® Indoors

Description

With this high-performance USB charger with PD & QC3.0 technology up to 2 devices can be charged simultaneously quickly.In addition to USB devices with 5V technology, this high-performance USB charger can also be used to charge end devices with up to 20 volts. With this you can leave the original power supplies of many end devices, such as smartphone, tablet, notebook and many other end devices at home and charge with this a high-performance USB charger.In order to achieve the maximum charging power, we have also included a high-performance USB charging cable with this high-performance USB charger.

This text is machine translated.

Features

  • USB high-performance charger with PD and QC technology with US plug and including a type C to type C high-performance charging cable (1.60 m).2 USB charging ports (1x type-C and 1x type-A) for simultaneous charging of up to 2 devices simultaneously.

Scope of delivery

  • 1x high-performance USB charger1x high-reading USB charging cable 2.0 type C to type C (1.60 m)

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)