
Highlights & Details
USB Charger, 1x USB-A and 1x USB-C, PD & Fast Charge, white
- With 1x USB-A and 1x USB-C charging ports
- Supports Power Delivery and Fast Charge
- Over-current, short circuit, over-voltage, over-power protection
Our service for you
Technical specifications
- Support fast charge
- Product type
USB charger
32 W
- Inputs
Europlug
- Input voltage
230 V AC
- Input voltage
100 - 240 V AC
- No. of outputs
2 x
- Outputs
1x USB-A
1x USB-C®
- Output voltage
5 V
9 V
- Output current (max.) - rounded
3 A
- Max. output current
3000 mA
- Type
UC-2ACX001
- Suitable for
AirPods
Android
iPad
iPhone
- Suitable for
Universal
- PSU features
USB Power Delivery (USB-PD)
- Dim
(L x W x H) 57 x 36 x 55 mm
- Height
55 mm
- Length
57 mm
- Width
36 mm
- Weight
98 g
- Factory colour
White
- Used at
Indoors
- Charging method
Power Delivery
- Plastic free packaging
Plastic-free packaging
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2300296 VOLTCRAFT UC-2ACX001 VC-11501480 USB charger Indoors Max. output current 3000 mA 2 x 1x USB-A, 1x USB-C® USB Power Deliv
User & Safety Instructions 2300296 VOLTCRAFT UC-2ACX001 VC-11501480 USB charger Indoors Max. output current 3000 mA 2 x 1x USB-A, 1x USB-C® USB Power Deliv
Warranty Terms
Warranty Terms 2300296 VOLTCRAFT UC-2ACX001 VC-11501480 USB charger Indoors Max. output current 3000 mA 2 x 1x USB-A, 1x USB-C® USB Power Deliv
Description
This text is machine translated.
Features
- Input voltage: 100-240 V/AC
- Output (Type-C): 5 V/DC, 3 A; 9 V/DC, 2.2 A
- Output (Type-A): 5 V/DC, 2.4 A
- Total output: max. 32 W
Scope of delivery
- USB charger
- User manual
Frequently Bought Together
(*All information is plus legal VAT)€ 32.47*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.



























