• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

SKYRC NC3000 Octa Charger NiMH, NiCd AA , AAA

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

277 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 149.99 / piece)
€ 149.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

SKYRC NC3000 Octa Charger for NiMH and NiCd AA and AAA batteries

  • 8 independent charging slots for AA and AAA batteries
  • Broad compatibility with standard NiMH and NiCd cells
  • Compact and space-saving design
  • Stable and efficient power distribution
  • Ideal for industrial test benches, professional workshops, and battery fleet management

Technical specifications

  • Average charging time for 2 Ah AA batteries: Approx. 1–2 hours (depending on current setting)
  • Charging current (AAA): 0.20–3.0 A (adjustable)
  • Charging current (AA): 0.20–3.0 A (adjustable)
  • USB Type-C® fast charging, real-time data display, discharge curve analysis
Matching rechargeable battery

NiMH

NiCd

Product type

Charger

Suitable for battery size

AA

AAA

Charging slots

8

AAA

8

AA

8

Operating voltage

USB-C®

Discharge current

USB-C® PD input (PD 3.0, up to 65 W)

Max. charging current per slot

3000 mA

Charger features

Individual slot monitoring

App-controlled

Thumbwheel GUI

LED displays

Triple cooling fan

Charging time

Depends on current setting and capacity

Rechargeables included

No

Length

149 mm

Width

112 mm

Height

44 mm

Weight

330 g

Dim

(L x W x H) 149 x 112 x 44 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3730407 SKYRC NC3000 Octa Charger NiMH, NiCd AA , AAA

User & Safety Instructions 3730407 SKYRC NC3000 Octa Charger NiMH, NiCd AA , AAA

Description

The SKYRC NC3000 Octa is a powerful battery charger specially designed for professional users. Thanks to eight independent charging bays, it enables simultaneous charging and maintenance of up to eight NiMH or NiCd batteries, size AA (mignon) or AAA (micro).

Versatile work programs
The device has five different modes: Charge, discharge, refresh/analyze, break-in and cycle. These functions allow targeted battery maintenance, the determination of actual capacity as well as the reactivation of older cells.

Precise monitoring and security
Each bay is controlled and monitored individually. Thanks to the minus-Delta-V method an exact full detection of the batteries is done. The integrated safety timer and overheating protection ensure reliable operation during the entire charging process.

Individual settings
The charging currents can be flexibly configured, in order to ensure either a fast operation mode or an especially gentle charging. All important data such as voltage, current and capacity can be retrieved separately for each slot via the display.

Integrated USB interface
In addition to the battery compartments, the device offers a USB connection. It supplies power directly to external devices such as smartphones.

Networking with Bluetooth® technology
The charger supports control and monitoring via Bluetooth® technology. The brand name is marked with the corresponding symbol at the first mention according to the guidelines.

This text is machine translated.

Features

  • Simultaneous 8-port charging for AA and AAA cells
  • Individual slot monitoring and precise charge control
  • Seven versatile battery modes: Turbo, Charge, Discharge, MaxBoost, Break-in, Cycle, and 3-Stage charging
  • Clear LED indicators for real-time charging status
  • Compatible with Ni-MH and Ni-Cd battery chemistries
  • Engineered for continuous, reliable performance
  • User-friendly interface with cable-free slot insertion

Scope of delivery

  • Battery charger
  • User manual

What kind of Universal Battery Chargers are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)