• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Sleeve, 40 mm for DW621 DEWALT DE6940-XJ Diameter 40 mm

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 32.99 / piece)
€ 32.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Sleeve, 40 mm for DW621

  • Product thickness: 40 mm guide sleeve

Technical specifications

Product type

Guide sleeve

(Ø)

40 mm

Content

1 pc(s)

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2897505 Sleeve, 40 mm for DW621 DEWALT DE6940-XJ Diameter 40 mm

Description

Dewalt DE6940-XJ guide sleeve, 40 mm for DW621

This text is machine translated.

Features

  • Technical data: Description: 40 mm guide sleeve

More interesting products

(*All information is plus legal VAT)