• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Smartwares Smoke detector 2-piece set battery-powered (Ø x H) 100 mm x 35 mm

1/8
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Mon 2 Nov

22 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 2 pc(s))
Total (€ 12.99 / piece)
€ 12.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Smartwares Smoke detector 10.048.28 2-piece set

  • TÜV certified
  • Replaceable battery
  • Mute button

Technical specifications

Product type

Smoke detector

Power supply (LOV)

battery-powered

SPL

85

Dim

(Ø x H) 100 mm x 35 mm

Content

2 pc(s)

Width

100 mm

Height

35 mm

(Ø)

100 mm

Documents & Downloads

Datasheet

Datasheet 1926805 Smartwares Smoke detector 2-piece set battery-powered (Ø x H) 100 mm x 35 mm

User & Safety Instructions

User & Safety Instructions 1926805 Smartwares Smoke detector 2-piece set battery-powered (Ø x H) 100 mm x 35 mm

Conformity certificate

Conformity certificate 1926805 Smartwares Smoke detector 2-piece set battery-powered (Ø x H) 100 mm x 35 mm

Description

With Smartwares RM250 smoke detector you can act in time in case of a fire. The sensor of the smoke detector has a service life of 10 years, the supplied battery of 1 year. The 85dB alarm tone helps you avoid life-threatening situations.

A smoke detector saves lives
A fire can start at any time, even if you are asleep. The poisonous gas will make you unconscious and will not wake up. However, if a fire breaks out, it is important to wake it up in good time. A smoke detector warns you in time so that you can react quickly to life-threatening situations. It should be considered that smoke detectors have a maximum life of 10 years. Therefore, always check the date of your smoke detector and buy a new device every 10 years. This is the only way to ensure that your smoke detectors function correctly.

Select the correct smoke detector
All Smartwares smoke detectors are equipped with optical sensors. An optical sensor reacts quickly to a glowing fire, triggers considerably less false alarms and is environmentally friendly. The battery of the RM250 smoke detector has a service life of 1 year and the sensor lasts for a maximum of 10 years. The battery warning will beep when the battery needs to be replaced. The smoke detector has a rest button that can be used to mute a false alarm.

Installation
In order to be reliably warned in the event of a fire, you should install at least one smoke detector on each floor. It is recommended to install the smoke detectors in the places you pass while escaping, e.g. in the lobby or in the staircase. As smoke rises up, the smoke detector must always be mounted on the ceiling, was not a problem with a few screws or a retaining plate. The Smartwares smoke detectors work wirelessly, so that you can mount them anywhere at home. Thanks to the safety pin, you can only install the smoke detector when the battery is inserted.

Maintenance
The readiness of the smoke detector can be removed by dust and dirt. It is therefore important to wipe the smoke detector with a slightly damp cloth once a month and vacuum it twice a year. Do not use any cleaning products and do not paint the smoke detector.

Test smoke detectors
You should check your smoke detector regularly with the test button. The smoke detector should be tested at the moment so that it works really well in case of a fire. If the battery power is low, a short beep will sound to indicate that the battery needs to be replaced.

This text is machine translated.

Scope of delivery

  • 2 x smoke detectors
  • 2 x battery 6F22, 9 V
  • User manual.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 20.48*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)