• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Snap-on type strain relief housing 232-610 232-610 WAGO Content: 25 pc(s)

1/2
Manufacturer part #
232-610
Factory colour
Grey
Content
25 pc(s)
Series
301
Type
232-610
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

2 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 25 pc(s))
Total (€ 3.20 / piece)
€ 79.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Set(s) available
14-day return policy included

Highlights & Details

Snap-on type strain relief housing

  • 232-610
  • Industrial packaging, pack of 25

Technical specifications

  • SNAP ON CABLE SHELL STRAIN RELIEF HO
Manufacturer part #

232-610

Factory colour

Grey

Content

25 pc(s)

Series

301

Type

232-610

Depth

54 mm

Height

17.5 mm

Width

53 mm

Industrial packaging

Yes

Total number of pins

10

CS

5 mm

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 728885 Snap-on type strain relief housing 232-610 232-610 WAGO Content: 25 pc(s)

User & Safety Instructions

User & Safety Instructions 728885 Snap-on type strain relief housing 232-610 232-610 WAGO Content: 25 pc(s)

Description

Consisting of strain relief lower section and top section, 10-pin, suitable for 5 mm pitch, gray.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 88.98€ 88.48*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)