• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Snap-on type strain relief housing 232-642 232-642 WAGO Content: 25 pc(s)

1/2
Manufacturer part #
232-642
Factory colour
Orange
Content
25 pc(s)
Series
301
Type
232-642
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 3 Dec

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 25 pc(s))
Total (€ 4.60 / piece)
€ 114.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Snap-on type strain relief housing

  • 232-642
  • Industrial packaging, pack of 25

Technical specifications

  • STRAIN RELIEF HOUSING 12P OR. 5.08MM
Manufacturer part #

232-642

Factory colour

Orange

Content

25 pc(s)

Series

301

Type

232-642

Depth

54 mm

Height

17.5 mm

Width

63 mm

Industrial packaging

Yes

Total number of pins

12

CS

5.08 mm

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 728896 Snap-on type strain relief housing 232-642 232-642 WAGO Content: 25 pc(s)

User & Safety Instructions

User & Safety Instructions 728896 Snap-on type strain relief housing 232-642 232-642 WAGO Content: 25 pc(s)

Description

Lower and upper part consisting of strain relief, 12-pin suitable for screen line dimension of 5.08 mm, orange.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 123.98€ 123.48*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)