• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Snap-on type strain relief housing 734-632 734-632 WAGO Content: 50 pc(s)

1/2
Manufacturer part #
734-632
Factory colour
Orange
Content
50 pc(s)
Series
2140
Type
734-632
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 14 Dec

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 50 pc(s))
Total (€ 1.68 / piece)
€ 83.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Snap-on type strain relief housing

  • 734-632
  • Industrial packaging, pack of 50

Technical specifications

  • STRAIN RELIEF HOUSING 3.81MM 2P,ORAN
Manufacturer part #

734-632

Factory colour

Orange

Content

50 pc(s)

Series

2140

Type

734-632

Depth

32.7 mm

Height

14.4 mm

Width

10.6 mm

Industrial packaging

Yes

Total number of pins

2

CS

3.81 mm

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 544256 Snap-on type strain relief housing 734-632 734-632 WAGO Content: 50 pc(s)

User & Safety Instructions

User & Safety Instructions 544256 Snap-on type strain relief housing 734-632 734-632 WAGO Content: 50 pc(s)

Description

Suitable for pitch 3.81 mm 2-pin, consisting of lower and upper part of the strain relief, orange.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)