• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Snap-on type strain relief housing 734-638 734-638 WAGO Content: 25 pc(s)

1/2
Manufacturer part #
734-638
Factory colour
Orange
Content
25 pc(s)
Series
2140
Type
734-638
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Tue 1 Dec

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 25 pc(s))
Total (€ 2.32 / piece)
€ 57.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Snap-on type strain relief housing

  • 734-638
  • Industrial packaging, pack of 25

Technical specifications

  • SNAP-ON TYPE STR/REL.HOUSING 8P ORAN
Manufacturer part #

734-638

Factory colour

Orange

Content

25 pc(s)

Series

2140

Type

734-638

Depth

33.7 mm

Height

14.4 mm

Width

33.5 mm

Industrial packaging

Yes

Total number of pins

8

CS

3.81 mm

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 544262 Snap-on type strain relief housing 734-638 734-638 WAGO Content: 25 pc(s)

User & Safety Instructions

User & Safety Instructions 544262 Snap-on type strain relief housing 734-638 734-638 WAGO Content: 25 pc(s)

Description

Suitable for pitch 3.81 mm 8-pin, consisting of lower and upper part of the strain relief, orange.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 84.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)