• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Socket insert 09150033101 HARTING Content: 1 pc(s) Socket inset

Product type
Socket inset
Number of pins
1
Type
09150033101
Manufacturer part #
09150033101
Factory colour
Pebble grey (RAL 7032)
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

14 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 25.99 / piece)
€ 25.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Net weight: 7.58 g
  • Size: 3 A
  • Number of contacts: 1, 4, 8
  • Wire cross-section: 0.14 mm² - 2.5 mm²
  • Gender: Socket
  • mating cycles: ≥ 500
  • additional contacts: + shielding + 2 energy contacts
Type

09150033101

Product type

Socket inset

Manufacturer part #

09150033101

Factory colour

Pebble grey (RAL 7032)

Number of pins

1

Connection

Crimp

Total no. of pins

1

Content

1 pc(s)

Material

Polycarbonate (PC)

Max. temperature

+70 °C

Connector type

Socket

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1989321 Socket insert 09150033101 HARTING Content: 1 pc(s) Socket inset

User & Safety Instructions

User & Safety Instructions 1989321 Socket insert 09150033101 HARTING Content: 1 pc(s) Socket inset

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 38.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)