• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Softing CT15 Cable locator Cable tracking

EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

6 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 104.99 / piece)
€ 145.00
-28 %
€ 104.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 6 Piece(s) available
14-day return policy included

Highlights & Details

Universal analogue cable tracer/port localizer

  • Frequency range 100Hz - 10kHz
  • Highly resistant cable tracer/port localizer
  • Works with any external analogue tone generator
  • Compatible with CableMaster series, NetXpert series and WireXpert series

Technical specifications

  • Frequency range: Broadband 100Hz - 10kHz
  • Operating temperature 0 to 50 °C
  • Storage temperature -10 to 55 °C.
Product type

Cable locator

Function

Cable tracking

Acoustic signal

Yes

Dim

(L x W x H) 203 x 38 x 36 mm

Width

38 mm

Height

36 mm

Length

203 mm

Type

CT15

Power supply (details)

9V block

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 399341 Softing CT15 Cable locator Cable tracking

Description

Cable tracer / port localizer suitable for analogueue tone generators or LAN testers with integrated analogueue tone generator.

This text is machine translated.

Features

  • Test on active and inactive cables
  • Non-conducting test probe
  • Volume control

Scope of delivery

  • CableProbe 15
  • User manual

What kind of Cable Diagnostics & Locators are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)