• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

SOGO Human Technology Advanced 1800 Air fryer 8 l 1800 W Black, Stainless steel

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 129.99 / piece)
€ 129.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Hot air fryer 8L

  • 12 different cooking functions
  • Frying basket and fryer with a ceramic PPG coating
  • Includes digital recipe book

Technical specifications

Factory colour

Black

Stainless steel

Capacity

8 l

Product type

Air fryer

Max. temperature

200 °C

1800 W

Documents & Downloads

Datasheet

Datasheet 3438562 SOGO Human Technology Advanced 1800 Air fryer 8 l 1800 W Black, Stainless steel

User & Safety Instructions

User & Safety Instructions 3438562 SOGO Human Technology Advanced 1800 Air fryer 8 l 1800 W Black, Stainless steel

Description

Our high-tech hot air fryer makes it easier, healthier and more fun to prepare your favorite dishes. Don't wait any longer and get the superhero of the modern kitchen! Your stomach and heart will thank you!

This text is machine translated.

Features

  • Healthy and consumes 80% less fat than a conventional fryer
  • 360° high-speed hot air circulation technology
  • Double heating resistor
  • Basket and deep fryer with PPG Fusion ceramic coating and stainless steel decor.
  • Inner metal cavity.
  • Automatic reminder of the food stirring during cooking
  • 12 different cooking functions
  • With digital display with LED lighting and touch control panel
  • Adjustable temperature control from 80°C-200°C.
  • Timer with automatic power-off function in the time range of 1 minutes
  • Auto-ready buzzer with automatic switch-off function
  • Digital cookbook included
  • With over heating protection
  • With cool-touch handle for user safety
  • With non-skid base
  • Dishwasher safe accessories
  • Accessories: 8L removable frying basket, fryer with silicone clip
  • BPA free
  • PFOA free

Scope of delivery

  • Deep fryer
  • User manual

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)