• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Söhngen 1009311 Adhesive strip 9.2 m x 2.50 cm

EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 1.63)
€ 14.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Leuko Plast® adhesive plaster

Our service for you

Technical specifications

Product type

Adhesive strip

Width

2.50 cm

Length

9.2 m

Dim

(L x W) 9.2 m x 2.50 cm

Content

1 pc(s)

Features

Breathable

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1556530 Söhngen 1009311 Adhesive strip 9.2 m x 2.50 cm

Description

Features

  • Adhesive plaster with particularly high adhesive strength
  • Permeable to air
  • Water-repellent
  • High tensile strength
  • Cracked
  • Skin colors
  • Coil with protective ring.
  • This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 29.47*

What kind of Plasters & Dressings are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)