• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Sol Expert 11413 LED0201 LED + cable Suitable for: LED Red 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

5 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2.49 / piece)
€ 2.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Technical specifications

  • Cable length 150 mm
  • Size of the LED 0.6 x 0.3 mm
Size

Universal

Product type

LED

Features

+ cable

Suitable for

LED

LEDs

1

Factory colour

Red

Min. operating voltage

3.7 V

Max. operating voltage

4.8 V

Operating voltage

3.7 - 4.8 V

Length

0.6 mm

Width

0.3 mm

Dim

(L x W) 0.6 mm x 0.3 mm

Age category

15 years and over

Manufacturer part #

11413

Documents & Downloads

Datasheet

Datasheet 2471401 Sol Expert 11413 LED0201 LED + cable Suitable for: LED Red 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2471401 Sol Expert 11413 LED0201 LED + cable Suitable for: LED Red 1 pc(s)

Description

Size 0201 LED with soldered copper paint wire. Series resistor (0402) for voltage range 3.7-4.8 V.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 43.46*

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)