• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Sol Expert 14500 USB dual charger board

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

18 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 9.99 / piece)
€ 9.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

USB dual charging board for LiPo

  • Model Car Tuning

Technical specifications

Size

Universal

Product type

USB dual charger board

Age category

15 years and over

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2241642 Sol Expert 14500 USB dual charger board

Description

Double USB LiPo charging board, 20 - 1000 mAh, for charging 2 batteries at the same time. The board is powered by e.g. a power bank or a USB charger.
The dual LiPo charging board has been specially developed for charging 1 or 2 lithium polymer batteries with different capacities at the same time. The charging current can be adjusted to the respective battery capacity using different DIP switch settings. The supply voltage is supplied by the double charger from a USB port, such as a power bank. This means that the double Lipo charger can be charged anywhere. Supplied with 2 JST cables.

This text is machine translated.

Features

  • Charging nominal voltage (V): 3.7
  • charging current (mA): 20/70/120/170/270/320/370
  • charging current selection: Via DIP switch
  • Connection: 2-pin JST plug, polarity reversal protected

Scope of delivery

  • USB dual charger board

More interesting products

(*All information is plus legal VAT)