• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Sol Expert L180 Micro LiPo battery 3.7 V (max) (L x W x H) 20 x 25 x 5 mm

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

25 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 8.99 / piece)
€ 8.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Lithium Polymer BATTERY 3.7 V, 10C L180

  • Model Car Tuning

Technical specifications

Size

H0

Product type

Micro LiPo battery

Type

L 180

Battery capacity

180 mAh

Voltage (max.)

3.7 V

Length

20 mm

Width

25 mm

Height

5 mm

Dim

(L x W x H) 20 x 25 x 5 mm

Weight

4.2 g

Age category

15 years and over

Design type

Capacity 180 mAh

Documents & Downloads

Datasheet

Datasheet 245072 Sol Expert L180 Micro LiPo battery 3.7 V (max) (L x W x H) 20 x 25 x 5 mm

Description

Extremely lightweight and smallest size · Built-in discharge protection · with connecting wires

More interesting products

(*All information is plus legal VAT)