• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Sol Expert 31197 NiMH battery 1.2 V (max) (Ø x L) 8.5 mm x 42.5 mm

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

2 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 3.79 / piece)
€ 3.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

NiMh battery NI 300

  • Model Car Tuning

Technical specifications

Size

Universal

Product type

NiMH battery

Type

NI 300

Battery capacity

300 mAh

Voltage (max.)

1.2 V

Length

42.5 mm

Dim

(Ø x L) 8.5 mm x 42.5 mm

Weight

5 g

Age category

15 years and over

(Ø)

8.5 mm

Description

This Nimh rechargeable battery with 300mAh is intended to be used as a replacement power supply for car system vehicles. Thanks to its compact dimensions, the NI 300 best in buses, trucks and other vehicles with larger interior. The individual poles of the battery can be easily soldered, if necessary by serial switching the corresponding system voltage of 2.4 V (system voltage 1.2 V = 1 x NI 300, System Voltage 2.4 V = 2 x NI 300 in series circuit). The rechargeable batteries are charged with the existing car-charger.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)