• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Sol Expert PWM Speed control 6 - 18 V (L x W x H) 31 x 20 x 8 mm

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

6 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 16.99 / piece)
€ 16.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 6 Piece(s) available
14-day return policy included

Highlights & Details

Speed control for micro motors

  • Model Car Tuning

Technical specifications

Size

Universal

Product type

Speed control

Output current

100 mA

Voltage (min.)

6 V

Voltage (max.)

18 V

Length

31 mm

Width

20 mm

Height

8 mm

Dim

(L x W x H) 31 x 20 x 8 mm

Weight

3.5 g

Age category

15 years and over

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 498908 Sol Expert PWM Speed control 6 - 18 V (L x W x H) 31 x 20 x 8 mm

Description

Small 0,3-6 V motors can also be attached to a higher voltage to operate, the PWM. At the input, with 6-18 V DC/AC. The circuit generates a pulse width-modulated voltage of 5 V/DC. Via the small trimmer can be the modulation and therefore the speed in a wide range. The circuit is suitable for example for the control of special functions in the RC model (radar antenna,
Windshield wiper,…) and Railway Modeling (wind wheels, kirmes merry-go-round, …). In the case of higher input voltage or higher current draw is the module accordingly to cool to prevent overheating and unintentional changes the speed. Operating voltage 6 - 18 V DC/AC; output voltage 5 V DC (modulated); output current: max. 100 mA.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)