• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Sol Expert 19500 Speed controller 2.7 - 5 V (L x W) 8.45 mm x 5.5 mm

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

17 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 14.99 / piece)
€ 16.99
-12 %
€ 14.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Drive controller ERMIKRO, bi-directional, 800 mA continuous current

  • Model Car Tuning

Technical specifications

Size

Universal

Product type

Speed controller

Voltage (min.)

2.7 V

Voltage (max.)

5 V

Length

8.45 mm

Width

5.5 mm

Dim

(L x W) 8.45 mm x 5.5 mm

Age category

15 years and over

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2241640 Sol Expert 19500 Speed controller 2.7 - 5 V (L x W) 8.45 mm x 5.5 mm

Description

ERMIKRO- one of the smallest speed controllers in the world!
The only 8.45 x 5.5 mm small speed controller can control motors with up to 800 mA bi-directional (forwards/backwards).
This makes it ideal for use in small and small functional models such as vehicles, boats and airplanes. The ERMIKRO has outputs for controlling reversing lights and brake lights. If the throttle is abruptly removed, the brake light lights up for a short time. If the engine turns backwards, the reversing light will come on. If the standby input is connected with minus, the controller is put into standby.

This text is machine translated.

Features

  • Motor current duration in mA: 800
  • Motor current Pulse in mA: 1200
  • Clock frequency: 300 Hz
  • Output for brake light: 30 mA max.
  • Output for reversing light: 30 mA max.

Scope of delivery

  • Drive controller
  • User manual.

More interesting products

(*All information is plus legal VAT)