• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Sol Expert 40235 Solar-Doppeldecker Solar biplane

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

160 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 8.99 / piece)
€ 9.99
-10 %
€ 8.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Solar biplane

Age category

14 years and over

Height

65 mm

Length

155 mm

Width

160 mm

Dim

(L x W x H) 155 x 160 x 65 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1406673 Sol Expert 40235 Solar-Doppeldecker Solar biplane

Description

The "Flying Star" is a great Solar biplane kit lasered from pure birch plywood. The precisely matched components and the detailed instructions this cool double-decker guarantee a simple installation and for children aged 8 years and above. The solar cell is already connected to the motor, soldering is not necessary.
Thanks to the small but very efficient solar cell that the propeller rotates as if by magic, when the model on a sunny place. A great model with guaranteed AH-effect - easy, one can not explain children the solar technology.
For the construction of the model, about 15-20 minutes. Thus, the double-decker wonderfully as a craft fun during a child's birthday, the classroom or a holiday program. And when something is estimated to be more time, painting the children of the model according to your requirements.

This text is machine translated.

Scope of delivery

  • Assembly Kit

Hints

CAUTION! Not suitable for children under 3 years of age. Choking hazard!

More interesting products

(*All information is plus legal VAT)