• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Sol Expert 62400 Bi-Color-LED, 3 mm LED Continuous lighting + cable Suitable for: Digital 1 pc(s)

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

64 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2.29 / piece)
€ 2.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Bi-color LED, 3 mm for trains, warm-white/red, with cable

  • DUO Bi-Colour LED
  • Colour: Warm white/red
  • Casing color: Clear

Technical specifications

  • Voltage range DC 5 - 20 Volt
  • Connections: White cable = cathode (-) "white LED", red cable = cathode (-) "red LED", black cable = common anode (+)
Product type

LED

Functions

Continuous lighting

Features

+ cable

Type

Accessories

Suitable for

Digital

LEDs

1 pc(s)

Min. operating voltage

5 V

Max. operating voltage

20 V

Operating voltage

5 - 20 V

(Ø)

3 mm

Dim

(Ø) 3 mm

Age category

15 years and over

Manufacturer part #

62400

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3098635 Sol Expert 62400 Bi-Color-LED, 3 mm LED Continuous lighting + cable Suitable for: Digital 1 pc(s)

Description

DUO Bi-Colour LED, 3 mm diameter with 24 cm cable, warm white/red. For connecting in digital locomotives, push-pull trains, railcars and much more.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)