• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Sol Expert 77774 Basic I-Set mit Schraubanschluss Classroom kit

EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

14 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 97.99 / piece)
€ 97.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Classroom kit

Age category

14 years and over

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1209066 Sol Expert 77774 Basic I-Set mit Schraubanschluss Classroom kit

Description

Do you need more material for handicrafts and experiment or a class set for the school, then this set is the first choice for you. Save thanks to the larger acceptance quantity 10% and benefit from the most high quality at fair prices.

Technology:
The solar cell SM330 provides 0.5 V and provides generous 330mA (max). Of course you can get only crystalline solar cell material with a high degree of efficiency, which is on a stable base plate cast. A break-up of the cells is therefore excluded. For simplifying assembly are on the solar module SM330 already 2 screw clamps integrated into a connect to the solar motor RF300 easily gestallten. Easy cable insert into terminal, easy-to-close - finished. With the proven solar motor RF300 is your model easily in motion. Solar motor and solar cell thus form an optimal combination for best functionality. The Propeller with 9.5 cm supplements the set perfectly.

Tip from the solar professor:
Required lighting conditions: a was anticipated in dark or badly-lit areas or light sources like neon tubes and energy saving lamps each solar cell very little power, so that the engine can not loosen since the power supplied is too low. However, as soon as the sun or halogen light the solar cell is irradiated, the solar cell supply sufficient power for continuous movement. Even with a strong flashlight can be operated a model, however, must be the torch then very close to the solar cell! So better out in the sun or a halogen lamp and already there are intense or amazed looks and lasting insights.

This text is machine translated.

Scope of delivery

  • 20 x solar cell SM330 with screw connection, dimensions: 33 x 60 mm
  • 20 x solar motor RF300 with 15 cm connection cable, diameter 25 mm, Shaft Diameter 2 mm, Shaft length 10 mm, Height o. wave 14 mm
  • 20 x propeller 9.5 cm diameter, Hub Recording 2 mm for RF300 engine.

More interesting products

(*All information is plus legal VAT)