User & Safety Instructions 1209067 Sol Expert 77775 Basic I - Lötanschluss Classroom kit
Description
Do you need more material for handicrafts and experiment or a class set for the school, then this set is the first choice for you. Save thanks to the larger acceptance quantity 10% and benefit from the most high quality at fair prices.
Technology: The solar cell SM 330 L contributes 0.5 V and provides generous 330mA (max). Of course you can get only crystalline solar cell material with a high degree of efficiency, which is on a stable base plate cast. A break-up of the cells is therefore excluded. The solar cell SM 330 L has 2 solder pads on which the solar motor directly soldered. An illustrated soldering instructions attached to the set and makes the soldering is thus very easy. With the proven solar motor RF300 is your model easily in motion. Solar motor and solar cell thus form an optimal combination for best functionality. The Propeller with 9.5 cm supplements the set perfectly.
Tip from the solar professor: Required lighting conditions: a was anticipated in dark or badly-lit areas or light sources like neon tubes and energy saving lamps, creates any solar cell very little power, so that the engine can not loosen since the power supplied is too low. However, as soon as the sun or halogen light the solar cell irradiated generates the solar cell supply sufficient power for continuous movement. Even with a strong flashlight can be operated a model, however, must be the torch then very close to the solar cell! So better out in the sun or a halogen lamp and already there are intense or amazed looks and lasting insights.
This text is machine translated.
Scope of delivery
20 x solar cell SM 330 L with solder connection, dimensions: 33 x 60 mm
20 x solar motor RF300 with 15 cm connection cable, diameter 25 mm, Shaft Diameter 2 mm, Shaft length 10 mm, Height o. wave 14 mm
20 x propeller 9.5 cm diameter, Hub Recording 2 mm for RF300 engine.
Description
Do you need more material for handicrafts and experiment or a class set for the school, then this set is the first choice for you. Save thanks to the larger acceptance quantity 10% and benefit from the most high quality at fair prices.
Technology: The solar cell SM 330 L contributes 0.5 V and provides generous 330mA (max). Of course you can get only crystalline solar cell material with a high degree of efficiency, which is on a stable base plate cast. A break-up of the cells is therefore excluded. The solar cell SM 330 L has 2 solder pads on which the solar motor directly soldered. An illustrated soldering instructions attached to the set and makes the soldering is thus very easy. With the proven solar motor RF300 is your model easily in motion. Solar motor and solar cell thus form an optimal combination for best functionality. The Propeller with 9.5 cm supplements the set perfectly.
Tip from the solar professor: Required lighting conditions: a was anticipated in dark or badly-lit areas or light sources like neon tubes and energy saving lamps, creates any solar cell very little power, so that the engine can not loosen since the power supplied is too low. However, as soon as the sun or halogen light the solar cell irradiated generates the solar cell supply sufficient power for continuous movement. Even with a strong flashlight can be operated a model, however, must be the torch then very close to the solar cell! So better out in the sun or a halogen lamp and already there are intense or amazed looks and lasting insights.
This text is machine translated.
Scope of delivery
20 x solar cell SM 330 L with solder connection, dimensions: 33 x 60 mm
20 x solar motor RF300 with 15 cm connection cable, diameter 25 mm, Shaft Diameter 2 mm, Shaft length 10 mm, Height o. wave 14 mm
20 x propeller 9.5 cm diameter, Hub Recording 2 mm for RF300 engine.