Activate or deactivate your security system via code entry
Pre-defined code with 4 to 6 characters for deactivation/activation
Ideal for children or household assistance, as no additional radio transmitters or application needs to be placed
3 installation options: Stick to the wall, drill to the wall or set up the keypad
Suitable for Somfy security system Home Alarm Essential
Technical specifications
Application area In interior rooms
Radio protocol Somfy Protect (868-870MHz, e.p < 25 mW)
Radio range 200 m outdoors
Voltage supply 2 AA alkaline batteries (included)
Compatibility Somfy home alarm, Somfy one+
Operating temperature 10°C to 40°C.
Dimensions height 28 mm
Diameter 113 mm
Weight 178 g (with batteries)
Product type
Code lock
Weight
178 g
Factory colour
White
Documents & Downloads
Datasheet
Datasheet 3815039 Somfy 1875257 Code lock
User & Safety Instructions
User & Safety Instructions 3815039 Somfy 1875257 Code lock
Description
Activate or deactivate your security system Home Alarm simply via a code! Pre-defined code with 4 to 6 characters for deactivation/activation. Ideal for children or household assistance, as no additional radio transmitters or application needs to be placed
Activation / deactivation of the safety system
Do you want your home appliances, babysitters or children coming home from school to have easy access to your home? You cannot provide them with wireless transmitters to automatically disable your security system, and you are not available remotely at all times to disable the system via APP? With the Somfy code keypad you can very easily deactivate or activate the alarm system via a pre-defined code (4 to 6 characters). But don't worry - you will be notified on your smartphone when the code is used.
An installation has never been so easy!
With the clean and reduced design the code keypad fits perfectly into your setup. We recommend that you place it at the entrance of your home so that the code can be entered either on leaving or on arrival.
The code keyboard can be installed in three ways: Either place it on a piece of furniture or stick the keyboard to the wall (adhesive tapes are already attached to the product) or screw it to the wall (screws and wall plugs are not included). The choice is yours!
Activate or deactivate your security system Home Alarm simply via a code! Pre-defined code with 4 to 6 characters for deactivation/activation. Ideal for children or household assistance, as no additional radio transmitters or application needs to be placed
Activation / deactivation of the safety system
Do you want your home appliances, babysitters or children coming home from school to have easy access to your home? You cannot provide them with wireless transmitters to automatically disable your security system, and you are not available remotely at all times to disable the system via APP? With the Somfy code keypad you can very easily deactivate or activate the alarm system via a pre-defined code (4 to 6 characters). But don't worry - you will be notified on your smartphone when the code is used.
An installation has never been so easy!
With the clean and reduced design the code keypad fits perfectly into your setup. We recommend that you place it at the entrance of your home so that the code can be entered either on leaving or on arrival.
The code keyboard can be installed in three ways: Either place it on a piece of furniture or stick the keyboard to the wall (adhesive tapes are already attached to the product) or screw it to the wall (screws and wall plugs are not included). The choice is yours!