• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Somfy 2401491 Wireless alarm system extension Wireless outdoor sounder

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 174.99 / piece)
€ 174.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Highlights & Details

Somfy outdoor siren 112 dB outdoor/indoor siren

  • Loud siren to scare away burglars
  • Acoustic confirmation of the arming and disarming circuits
  • Tamper contact detects when the device is removed without authorization

Technical specifications

  • Battery type: 4x alkaline D
  • Battery life: approx. 2 years
Product type

Wireless alarm system extension

Series

Somfy Home Alarm

200 m

Dim

(W x H) 220 mm x 55 mm

Component

Wireless outdoor sounder

Hub

Required

Frequency

868 MHz

Wireless activation

Yes

Function

Wireless outdoor alarm sounder kit

Width

220 mm

Height

55 mm

Tamperproof

Yes

Sound pressure

112 dB

Signal transmission

Radio

Alarm sounder

Yes

Power supply (LOV)

battery-powered

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1583460 Somfy 2401491 Wireless alarm system extension Wireless outdoor sounder

Information

Information 1583460 Somfy 2401491 Wireless alarm system extension Wireless outdoor sounder

Description

The Somfy outdoor siren is used to alert in the outside area - before the burglars into your home can penetrate. In case of a burglary attempt triggers the somfy outdoor siren immediately a powerful 112 dB alarm to the intruder of his project. In addition to the acoustic alarm, the somfy outdoor siren with an additional flash light for a visual warning.

This text is machine translated.

Features

  • 112 dB strong siren
  • Flashing light for the visual warning
  • Automatic shut-off after 3 minutes
  • Use outdoors on surfaces of all kinds (IP43)
  • Easy wireless installation
  • Mounting using a template, screws and plugs, which are supplied
  • Installation is automatically recognized by the control center.

Scope of delivery

  • Outdoor siren 112 dB outdoor/indoor siren
  • 4 x alkaline batteries D
  • Fixings
  • User manual.

System requirements

  • Suitable for the somfy home alarm and somfy one alarm systems

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 181.48*

What kind of Wireless Alarm Systems are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)