APP Somfy protect APP, available free of charge for iOS and Android
Function outdoor station V500 WLAN
Camera angle Horizontal: 102° - Vertical: 65°
Night vision infrared LED
Operating temperature -20° to +55°
Protection class IP54
Dimensions 77 x 151 x 45 mm
Dimensions 230 x 149 x 39 mm
Distance to outdoor station Max. 120 m
APP Somfy protect APP, available free of charge for iOS and Android
Product type
Video door intercom
120 m
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3815035 Somfy Video door intercom
Description
The premium video door intercom V500 WLAN with outdoor and indoor station, including a touch-screen display with many additional functions and an innovative design offers you optimum control of your input area.
This text is machine translated.
Scope of delivery
1 video intercom V500 WLAN indoor station, Somfy video intercom V500 IO outdoor station, 1 plug-in power supply, 1 SD card for picture memory, 1 mount, 1 Allen key, 1 RESET pin
The premium video door intercom V500 WLAN with outdoor and indoor station, including a touch-screen display with many additional functions and an innovative design offers you optimum control of your input area.
This text is machine translated.
Scope of delivery
1 video intercom V500 WLAN indoor station, Somfy video intercom V500 IO outdoor station, 1 plug-in power supply, 1 SD card for picture memory, 1 mount, 1 Allen key, 1 RESET pin