

Instrument lead
1 x
0.22 mm²
1 x
0.22 mm²
1 x 0.22 mm² + 1 x 0.22 mm²
Shielded
Common shield
5.90 mm
Green
Sold per metre
24
No
Yes
No
Yes
300-0024
PVC
-25 °C
+60 °C
-25 °C
+60 °C
28 x 0.10 mm
TRICONE MKII
100 m
Datasheet 609610 Sommer Cable 300-0024 Instrument lead 1 x 0.22 mm² + 1 x 0.22 mm² Green Sold per metre
User & Safety Instructions 609610 Sommer Cable 300-0024 Instrument lead 1 x 0.22 mm² + 1 x 0.22 mm² Green Sold per metre
The necessary accessories are required to use the article as described.