• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Sommer Cable 425-0241AQ Speaker cable 2 x 2.5 mm² + 2 x 2.5 mm² Black Sold per metre

Image similar
Product type
Speaker cable
No. of leads
2 x
Cross section (each core)
2.5 mm²
No. of leads (part 2)
2 x
Cross section (each core) (part 2)
2.5 mm²
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 17.99 / piece)
€ 17.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Your Right to Cancel does not cover goods sold by the metre.
14-day return policy included

Technical specifications

  • Shielding: CU braid + special protective tape
  • Design: Round
  • Cover. opt. [%]: 85
  • BPVo Euro class: FCA
  • Combustible load per m [kWh]: 0.28
  • Properties: Underwater laying, halogen-free / LSZH, digital 75 Ω, analogueue, PUR
  • Application area: Installation, mobile use outdoor / indoor, ELA 100 V, stage / live
  • Sheath material: PUR-SR
Product type

Speaker cable

No. of leads

2 x

Cross section (each core)

2.5 mm²

No. of leads (part 2)

2 x

Cross section (each core) (part 2)

2.5 mm²

Cross section

2 x 2.5 mm² + 2 x 2.5 mm²

Outside Ø

8.2 mm

Width

8.2 mm

Height

8.2 mm

Factory colour

Black

Content

Sold per metre

AWG max.

13

Packaged

No

Sold per metre

Yes

Halogen-free

Yes

Shielded

Yes

Manufacturer part #

425-0241AQ

Insulation material

Polyolefin

Min. temperature range (flexible installation)

-40 °C

Max. temperature range (flexible installation)

+80 °C

Type

425-0241AQ

Max. length sold by the metre

100 m

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2307939 Sommer Cable 425-0241AQ Speaker cable 2 x 2.5 mm² + 2 x 2.5 mm² Black Sold per metre

Description

The
new SC-AQUA MARINEX SPEAKER 225 speaker cable for permanent operation under water is safe and flexible... Originally, this robust cable was intended for use in theme parks and theme parks. However, it is also very popular in the installation of long-term outdoor events such as Christmas markets, sea festivals or sporting events under extremely adverse conditions (e.g. riding events).
We have additionally stabilized the wires inside and provided them with a tight braided shield so that the SC-AQUA MARINEX SPEAKER 225 also withstands high water pressure, mechanical and electrical influences. The cables can of course also be used in the live sound area, but are somewhat stiffer than the conventional PVC cables, but for this they are extremely robust.

This text is machine translated.

What kind of AV Cables (By the Metre) are you looking for?

More interesting products

(*All information is plus legal VAT)