• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Sommer Cable 601-0930 Coax Outside diameter: 4.6 mm HD 0.7/2.9 75 Ω 100 dB White Sold per metre

Image similar
Product type
Coax
Cable type
HD 0.7/2.9
Impedance
75 Ω
Shield rating greater than
100 dB
Cable features
Braided shield
rigid core
Metal foil shield
triple shielding
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

155 meter
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2.49 / piece)
€ 2.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Your Right to Cancel does not cover goods sold by the metre.
14-day return policy included

Highlights & Details

Satellite cable 0.7/2.9 HD

  • Solid inner conductor
  • This text is machine translated.

Technical specifications

Product type

Coax

Cable type

HD 0.7/2.9

Impedance

75 Ω

Shield rating greater than

100 dB

Cable features

Braided shield

rigid core

Metal foil shield

triple shielding

Core Ø

0.65 mm

Factory colour

White

Outside Ø

4.6 mm

Content

Sold per metre

Bend radius (no. of ODs for fixed installation)

45

Bend radius (no. of ODs for flexible installation)

45

Packaged

No

Sold per metre

Yes

Halogen-free

No

Manufacturer part #

601-0930

Insulation material

PVC

Min. temperature range (fixed installation)

-25 °C

Max. temperature range (fixed installation)

+70 °C

Min. temperature range (flexible installation)

-25 °C

Max. temperature range (flexible installation)

+70 °C

Type

601-0930

Max. length sold by the metre

100 m

Documents & Downloads

Datasheet

Datasheet 1541189 Sommer Cable 601-0930 Coax Outside diameter: 4.6 mm HD 0.7/2.9 75 Ω 100 dB White Sold per metre

User & Safety Instructions

User & Safety Instructions 1541189 Sommer Cable 601-0930 Coax Outside diameter: 4.6 mm HD 0.7/2.9 75 Ω 100 dB White Sold per metre

What kind of Coaxial Cables are you looking for?

More interesting products

(*All information is plus legal VAT)