• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Sony Non-standard battery (rechargeable) 18650 Flat top Li-ion 3.6 V 2100 mAh 1 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 6.99 / piece)
€ 6.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Size

18650

Product type

Non-standard battery (rechargeable)

Technology

Li-ion

Dim

(Ø x H) 18 mm x 65 mm

Voltage

3.6 V

Capacity (mAh, Ah)

2100 mAh

Special-purpose battery features

Flat top

Max. charge voltage

4.2 V

Max. charging current

4

Terminal voltage

2.5 V

Discharge current (max.)

30 A

Continuous discharge

30 A

Width

18.2 mm

Height

65 mm

(Ø)

18 mm

Weight

45 g

Content

1 pc(s)

Type

137217

Rechargeable

Yes

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3644635 Sony Non-standard battery (rechargeable) 18650 Flat top Li-ion 3.6 V 2100 mAh 1 pc(s)

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)