• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

soundmaster BT2024SW Karaoke Incl. microphone, rechargeable Black

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 77.99 / piece)
€ 77.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Highlights & Details

soundmaster BT2024SW Karaoke

  • Bluetooth®: Wireless audio transmission from compatible Bluetooth® devices (mobile phones, smartphones, tablets, notebooks, etc.)
  • Colour disco light that responds to the beat of the music
  • Built-in high-quality Li/Ion 3000mAh rechargeable battery with "Typ-C"- USB charging port
  • USB connection
  • AUX-In
  • Incl. the 2 BT_microphone
  • Excellent sound with 10 Watt RMS HP Mono speaker Microphone:
  • 2 x BT microphone with battery
  • In-built rechargeable battery 500mAh with "Type-C"- USB charging connection
  • Volume control
  • Direct BT connection upon power-up
  • Built-in equalizer w. baby or monster voice distortion

Technical specifications

Product type

Karaoke

Features

Incl. microphone

rechargeable

Interfaces (output)

Bluetooth

Interfaces (input)

USB C®

Audio line in

Power supply (LOV)

rechargeable

Power supply

Li-ion rechargeable battery (built-in)

Factory colour

Black

Width

172 mm

Height

150 mm

Depth

150 mm

Content

1 pc(s)

Cable length

0 mm

Version

Connection cable

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3125087 soundmaster BT2024SW Karaoke Incl. microphone, rechargeable Black

Description

Bluetooth Karaoke system with 2 Bluetooth microphones & tuner

This text is machine translated.

Scope of delivery

  • Main unit, two microphones

Hints

Coloured disco light, which reacts to the beat, 3.5mm Aux In connection, USB-C input for charging the integrated 3.7V/3000mAh lithium battery (charging cable not included)

What kind of Portable CD & Audio Cassette Players are you looking for?

More interesting products

(*All information is plus legal VAT)